B32652A0223J003 | TDK (EPCOS)

MKP film capacitor, 22 nF, ±5 %, 1 kV (DC), PP, 15 mm, B32652A0223J003

Order No.: 45D3310
EAN: 4099879833099
MPN:
B32652A0223J003
B32652A223J3
Series: MKP, B3265..
B32652A0223J003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,109.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2773 €

Film capacitor, B32652A0223J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 10.5 mm
Kapazität 22 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 1 kV
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes