B32652A1103J189 | TDK (EPCOS)

MKP film capacitor, 10 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32652A1103J189

Order No.: 53D4974
EAN: 4099879860002
MPN:
B32652A1103J189
Series: MKP, B3265..
B32652A1103J189 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,066.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2800 pcs.
0.3808 €

Film capacitor, B32652A1103J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Höhe 14.5 mm
Kapazität 10 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1.6 kV
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Rolle mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes