B32652A3334J000 | TDK (EPCOS)

MKP film capacitor, 330 nF, ±5 %, 250 V (DC), PP, 15 mm, B32652A3334J000

Order No.: 37D200
EAN: 4099879815651
MPN:
B32652A3334J000
B32652A3334J
Series: MKP, B3265..
B32652A3334J000 TDK (EPCOS) Film Capacitors Image 1
B32652A3334J000 TDK (EPCOS) Film Capacitors Image 2
B32652A3334J000 TDK (EPCOS) Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 3,819 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32652A3334J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 12.5 mm
Kapazität 330 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes