B32652A5204J000 | TDK (EPCOS)

MKP film capacitor, 200 nF, ±5 %, 160 V (DC), PP, 15 mm, B32652A5204J000

Order No.: 53D4982
EAN: 4099879860088
MPN:
B32652A5204J000
Series: MKP, B3265..
B32652A5204J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,523.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3808 €

Film capacitor, B32652A5204J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Kapazität 200 nF
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (DC) 160 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes