B32653A0104J000 | TDK (EPCOS)
MKP film capacitor, 100 nF, ±5 %, 1 kV (DC), PP, 22.5 mm, B32653A0104J000
Unit Price (€ / pc.)
1.6184 € *
Available: 2,493 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.0115 €
50 pcs.
0.8925 €
510 pcs.
0.7140 €
1020 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32653A0104J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 8.5 mm | |
Dielektrikum | PP | |
Höhe | 16.5 mm | |
Kapazität | 100 nF | |
Länge | 26.5 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 22.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 510 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |