B32653A0474K003 | TDK (EPCOS)

MKP film capacitor, 470 nF, ±10 %, 1 kV (DC), PP, 22.5 mm, B32653A0474K003

Order No.: 76D9891
EAN: 4099879863966
MPN:
B32653A0474K003
B32653A474K3
Series: MKP, B3265..
B32653A0474K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,311.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.2614 €

Film capacitor, B32653A0474K003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14.5 mm
Dielektrikum PP
Höhe 29.5 mm
Kapazität 470 nF
Länge 26.5 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 1 kV
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes