B32653A6125K003 | TDK (EPCOS)

MKP film capacitor, 1.2 µF, ±10 %, 630 V (DC), PP, 22.5 mm, B32653A6125K003

Order No.: 53D4994
EAN: 4099879860200
MPN:
B32653A6125K003
Series: MKP, B3265..
B32653A6125K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,398.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.3447 €

Film capacitor, B32653A6125K003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14.5 mm
Dielektrikum PP
Höhe 29.5 mm
Kapazität 1.2 µF
Länge 26.5 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes