B32653A6224J000 | TDK (EPCOS)

MKP film capacitor, 220 nF, ±5 %, 630 V (DC), PP, 22.5 mm, B32653A6224J000

Order No.: 37D410
EAN: 4099879815996
MPN:
B32653A6224J000
B32653A6224J
Series: MKP, B3265..
B32653A6224J000 TDK (EPCOS) Film Capacitors Image 1
B32653A6224J000 TDK (EPCOS) Film Capacitors Image 2
B32653A6224J000 TDK (EPCOS) Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,310.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2040 pcs.
0.6426 €

Film capacitor, B32653A6224J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Höhe 16.5 mm
Kapazität 220 nF
Länge 26.5 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 510 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes