B32653A6334J000 | TDK (EPCOS)
MKP film capacitor, 330 nF, ±5 %, 630 V (DC), PP, 22.5 mm, B32653A6334J000
Unit Price (€ / pc.)
1.3447 € *
Available: 1,007 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1900 €
540 pcs.
0.9401 €
1080 pcs.
0.8806 €
2160 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32653A6334J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 10.5 mm | |
Dielektrikum | PP | |
Höhe | 16.5 mm | |
Kapazität | 330 nF | |
Länge | 26.5 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 540 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |