B32654A0105K003 | TDK (EPCOS)
MKP film capacitor, 1 µF, ±10 %, 1 kV (DC), PP, 27.5 mm, B32654A0105K003
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32654A0105K003, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 21 mm | |
Dielektrikum | PP | |
Höhe | 31 mm | |
Kapazität | 1 µF | |
Länge | 31.5 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 27.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 180 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |