B32654A0224J000 | TDK (EPCOS)
MKP film capacitor, 220 nF, ±5 %, 1 kV (DC), PP, 27.5 mm, B32654A0224J000
Unit Price (€ / pc.)
2.5466 € *
Available: 3,264 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.5946 €
50 pcs.
1.4042 €
320 pcs.
1.1662 €
1280 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32654A0224J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 11 mm | |
Dielektrikum | PP | |
Höhe | 21 mm | |
Kapazität | 220 nF | |
Länge | 31.5 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 27.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 320 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |