B32654A6105J000 | TDK (EPCOS)
MKP film capacitor, 1 µF, ±5 %, 630 V (DC), PP, 27.5 mm, B32654A6105J000
Unit Price (€ / pc.)
2.2729 € *
Available: 3,993 pcs.
Leadtime: 37 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
1.8921 €
100 pcs.
1.6184 €
250 pcs.
1.4637 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32654A6105J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 13.5 mm | |
Dielektrikum | PP | |
Höhe | 23 mm | |
Kapazität | 1 µF | |
Länge | 31.5 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 260 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |