B32654A6225K003 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32654A6225K003

Order No.: 53D4998
EAN: 4099879860231
MPN:
B32654A6225K003
Series: MKP, B3265..
B32654A6225K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,256.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.8203 €

Film capacitor, B32654A6225K003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 18 mm
Dielektrikum PP
Höhe 33 mm
Kapazität 2.2 µF
Länge 31.5 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 630 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes