B32654A7224J000 | TDK (EPCOS)

MKP film capacitor, 220 nF, ±5 %, 1.25 kV (DC), PP, 27.5 mm, B32654A7224J000

Order No.: 37D592
EAN: 4099879816153
MPN:
B32654A7224J000
B32654A7224J
Series: MKP, B3265..
B32654A7224J000 TDK (EPCOS) Film Capacitors Image 1
B32654A7224J000 TDK (EPCOS) Film Capacitors Image 2
B32654A7224J000 TDK (EPCOS) Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 580 pcs.
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.0587 €
100 pcs.
1.7612 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32654A7224J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14 mm
Dielektrikum PP
Höhe 24.5 mm
Kapazität 220 nF
Länge 31.5 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1.25 kV
Rastermaß 27.5 mm
Toleranz ±5 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes