B32656S1224K577 | TDK (EPCOS)

MKP film capacitor, 220 nF, ±10 %, 1.7 kV (DC), PP, 37 mm, B32656S1224K577

Order No.: 53D5006
EAN: 4099879860293
MPN:
B32656S1224K577
Series: MKP, B3265.S
B32656S1224K577 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,454.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
8.0801 €

Film capacitor, B32656S1224K577, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 16 mm
Dielektrikum PP
Höhe 28.5 mm
Kapazität 220 nF
Länge 42 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 750 V
Nennspannung (DC) 1.7 kV
Rastermaß 37 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 45 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes