B32656S2473K563 | TDK (EPCOS)

MKP film capacitor, 47 nF, ±10 %, 2 kV (DC), PP, 57 mm, B32656S2473K563

Order No.: 77D0010
EAN: 4099879864277
MPN:
B32656S2473K563
Series: MKP, B3265.S
B32656S2473K563 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,937.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
192 pcs.
10.0912 €

Film capacitor, B32656S2473K563, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 12 mm
Dielektrikum PP
Höhe 22.5 mm
Kapazität 47 nF
Länge 42 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 800 V
Nennspannung (DC) 2 kV
Rastermaß 57 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 48 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes