B32656S2564K410 | TDK (EPCOS)

MKP film capacitor, 560 nF, ±10 %, 2 kV (DC), PP, 28 mm, B32656S2564K410

Order No.: 76D9885
EAN: 4099879863928
MPN:
B32656S2564K410
Series: MKP, B3265.S
B32656S2564K410 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,138.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
18.9805 €

Film capacitor, B32656S2564K410, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Bauform radial
Breite 33 mm
Dielektrikum PP
Höhe 48 mm
Kapazität 560 nF
Länge 43 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 800 V
Nennspannung (DC) 2 kV
Rastermaß 28 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 15 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes