B32656S4156K561 | TDK (EPCOS)

MKP film capacitor, ±10 %, 1 kV (DC), PP, 28 mm, B32656S4156K561

Order No.: 17D0286
EAN: 4099879813169
MPN:
B32656S4156K561
B32656S4156K561
Series: MKP, B3265.S
B32656S4156K561 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
628.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48 pcs.
13.1019 €

Film capacitor, B32656S4156K561, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Number of pins 2
Design radial
Dielectric material PP
max. operating temperature 110 °C
min. operating temperature -55 °C
Rated voltage (AC) 480 V
Rated voltage (DC) 1 kV
Grid 28 mm
Tolerance ±10 %
Logistics
Customs tariff number 85321000
Original Packaging Bulk mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes