B32656S8335K411 | TDK (EPCOS)

MKP film capacitor, 3.3 µF, ±10 %, 850 V (DC), PP, 55 mm, B32656S8335K411

Order No.: 76D9831
EAN: 4099879863638
MPN:
B32656S8335K411
Series: MKP, B3265.S
B32656S8335K411 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
729.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56 pcs.
13.0305 €

Film capacitor, B32656S8335K411, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 33 mm
Dielektrikum PP
Höhe 48 mm
Kapazität 3.3 µF
Länge 43 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 450 V
Nennspannung (DC) 850 V
Rastermaß 55 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 14 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes