B32656S8505K561 | TDK (EPCOS)
MKP film capacitor, ±10 %, 1 kV (DC), PP, 28 mm, B32656S8505K561
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Film capacitor, B32656S8505K561, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Applications
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Dielectric material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 480 V | |
Rated voltage (DC) | 1 kV | |
Grid | 28 mm | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 27 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |