B32658S7225K415 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±10 %, 1.25 kV (DC), PP, 40 mm, B32658S7225K415

Order No.: 46D0490
EAN: 4099879853929
MPN:
B32658S7225K415
B32658S7225K415 TDK (EPCOS) Film Capacitors Image 1
B32658S7225K415 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,091.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
17.0527 €

Film capacitor, B32658S7225K415, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 30 mm
Dielektrikum PP
Höhe 45 mm
Kapazität 2.2 µF
Länge 57.5 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1.25 kV
Rastermaß 40 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 16 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes