B32658S7305K415 | TDK (EPCOS)

MKP film capacitor, 3 µF, ±10 %, 1.25 kV (DC), PP, 40 mm, B32658S7305K415

Order No.: 46D0492
EAN: 4099879853936
MPN:
B32658S7305K415
B32658S7305K415 TDK (EPCOS) Film Capacitors Image 1
B32658S7305K415 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
19.5636 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,095.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56 pcs.
19.5636 €

Film capacitor, B32658S7305K415, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 35 mm
Dielektrikum PP
Höhe 50 mm
Kapazität 3 µF
Länge 57.5 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1.25 kV
Rastermaß 40 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 14 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes