B32671L0123J000 | TDK (EPCOS)

MKP film capacitor, 12 nF, ±5 %, 1 kV (DC), PP, 10 mm, B32671L0123J000

Order No.: 37D216
EAN: 4099879815729
MPN:
B32671L0123J000
B32671L123J
Series: MKP, B3267.L
B32671L0123J000 TDK (EPCOS) Film Capacitors Image 1
B32671L0123J000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2725 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 1000 VDC/500 VAC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 12 mm
Kapazität 12 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1 kV
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes