B32671L0123J289 | TDK (EPCOS)

MKP film capacitor, 12 nF, ±5 %, 1 kV (DC), PP, 10 mm, B32671L0123J289

Order No.: 53D5009
EAN: 4099879860323
MPN:
B32671L0123J289
Series: MKP, B3267.L
B32671L0123J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
786.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2720 pcs.
0.2892 €

Film capacitor, B32671L0123J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 12 mm
Kapazität 12 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1 kV
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 680 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes