B32671L1302J003 | TDK (EPCOS)

MKP film capacitor, 3 nF, ±5 %, 600 V (AC), PP, 10 mm, B32671L1302J003

Order No.: 76D9827
EAN: 4099879863607
MPN:
B32671L1302J003
B32671L1302J3
Series: MKP, B3267.L
B32671L1302J003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2499 €

Film capacitor, B32671L1302J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Kapazität 3 nF
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 600 V
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes