B32671L8102K000 | TDK (EPCOS)

MKP film capacitor, 1 nF, ±10 %, 2 kV (DC), PP, 10 mm, B32671L8102K000

Order No.: 46D0500
EAN: 4099879853967
MPN:
B32671L8102K000
B32671L8102K
B32671L8102K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
799.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1999 €

Film capacitor, B32671L8102K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 1 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes