B32671L8332K000 | TDK (EPCOS)
MKP film capacitor, 3.3 nF, ±10 %, 2 kV (DC), PP, 10 mm, B32671L8332K000
Order No.: 46D0509
EAN: 4099879853998
MPN:
B32671L8332K000
B32671L8332K
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32671L8332K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods
- Very small dimensions
- High pulse withstand capability
- High peak current
- RoHS-compatible
Applications
- Electronic ballasts (resonant circuits)
- High-frequency AC loads
- Pulse circuits
- SMPS
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 11 mm | |
Kapazität | 3.3 nF | |
Länge | 13 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 700 V | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 10 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |