B32671P4274K000 | TDK (EPCOS)

MKP film capacitor, 270 nF, ±10 %, 450 V (DC), PP, 10 mm, B32671P4274K000

Order No.: 37D1702
EAN: 4099879815422
MPN:
B32671P4274K000
B32671P4274K
Series: MKP, B3267.P
B32671P4274K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,051.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2630 €

Film capacitor, B32671P4274K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very compact design
  • High frequency AC operation capability
  • Excellent self-healing property
  • Very high ripple and peak current
  • High voltage capability
  • Very small dimensions
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 11 mm
Kapazität 270 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 450 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes