B32671P5104K289 | TDK (EPCOS)
MKP film capacitor, 100 nF, ±10 %, 520 V (DC), PP, 10 mm, B32671P5104K289
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32671P5104K289, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very compact design
- High frequency AC operation capability
- Excellent self-healing property
- Very high ripple and peak current
- High voltage capability
- Very small dimensions
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 11 mm | |
Kapazität | 100 nF | |
Länge | 13 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 200 V | |
Nennspannung (DC) | 520 V | |
Rastermaß | 10 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Ammopack mit 830 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |