B32671Z6223J289 | TDK (EPCOS)

MKP film capacitor, 22 nF, ±5 %, 630 V (DC), PP, 10 mm, B32671Z6223J289

Order No.: 53D5026
EAN: 4099879860491
MPN:
B32671Z6223J289
Series: MKP, B3267.Z
B32671Z6223J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2725 €

Film capacitor, B32671Z6223J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 22 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes