B32671Z6683K000 | TDK (EPCOS)

MKP film capacitor, 68 nF, ±10 %, 630 V (DC), PP, 10 mm, B32671Z6683K000

Order No.: 46D0536
EAN: 4099879854087
MPN:
B32671Z6683K000
B32671Z6683K
B32671Z6683K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,132.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2832 €

Film capacitor, B32671Z6683K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 12 mm
Kapazität 68 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes