B32672L1153J000 | TDK (EPCOS)

MKP film capacitor, 15 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32672L1153J000

Order No.: 37D252
EAN: 4099879815842
MPN:
B32672L1153J000
B32672L1153J
Series: MKP, B3267.L
B32672L1153J000 TDK (EPCOS) Film Capacitors Image 1
B32672L1153J000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3213 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 1600 VDC/600 VAC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 12.5 mm
Kapazität 15 nF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 600 V
Nennspannung (DC) 1.6 kV
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes