B32672L1153J189 | TDK (EPCOS)
MKP film capacitor, 15 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32672L1153J189
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32672L1153J189, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods
- Very small dimensions
- High pulse withstand capability
- High peak current
- RoHS-compatible
Applications
- Electronic ballasts (resonant circuits)
- High-frequency AC loads
- Pulse circuits
- SMPS
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 7 mm | |
Dielektrikum | PP | |
Höhe | 12.5 mm | |
Kapazität | 15 nF | |
Länge | 18 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 600 V | |
Nennspannung (DC) | 1.6 kV | |
Rastermaß | 15 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |