B32672L2105J003 | TDK (EPCOS)

MKP film capacitor, 1 µF, ±5 %, 250 V (DC), PP, 15 mm, B32672L2105J003

Order No.: 53D5035
EAN: 4099879860583
MPN:
B32672L2105J003
Series: MKP, B3267.L
B32672L2105J003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
585.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.4879 €

Film capacitor, B32672L2105J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 18.5 mm
Kapazität 1 µF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes