B32672L8223J000 | TDK (EPCOS)
MKP film capacitor, 22 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8223J000
Unit Price (€ / pc.)
0.8568 € *
Available: 2,343 pcs.
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.
Self-sealing, face contacts, high pulse strength
Rated voltage 2000 VDC/700 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 2 kV | |
| Rated voltage (AC) | 700 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 9 mm | |
| Height | 17.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |