B32672P4155J000 | TDK (EPCOS)
MKP film capacitor, 1.5 µF, ±5 %, 450 V (DC), PP, 15 mm, B32672P4155J000
Order No.: 46D0548
EAN: 4099879854124
MPN:
B32672P4155J000
B32672P4155J
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32672P4155J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very compact design
- High frequency AC operation capability
- Excellent self-healing property
- Very high ripple and peak current
- High voltage capability
- Very small dimensions
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 9 mm | |
Dielektrikum | PP | |
Höhe | 17.5 mm | |
Kapazität | 1.5 µF | |
Länge | 18 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 160 V | |
Nennspannung (DC) | 450 V | |
Rastermaß | 15 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |