B32672P4155K289 | TDK (EPCOS)

MKP film capacitor, 1.5 µF, ±10 %, 450 V (DC), PP, 15 mm, B32672P4155K289

Order No.: 46D0551
EAN: 4099879854131
MPN:
B32672P4155K289
B32672P4155K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,584.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2560 pcs.
0.6188 €

Film capacitor, B32672P4155K289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very compact design
  • High frequency AC operation capability
  • Excellent self-healing property
  • Very high ripple and peak current
  • High voltage capability
  • Very small dimensions
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 9 mm
Dielektrikum PP
Höhe 17.5 mm
Kapazität 1.5 µF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 450 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 640 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes