B32672P4225K289 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±10 %, 450 V (DC), PP, 15 mm, B32672P4225K289

Order No.: 53D5047
EAN: 4099879860705
MPN:
B32672P4225K289
Series: MKP, B3267.P
B32672P4225K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,740.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2120 pcs.
0.8211 €

Film capacitor, B32672P4225K289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very compact design
  • High frequency AC operation capability
  • Excellent self-healing property
  • Very high ripple and peak current
  • High voltage capability
  • Very small dimensions
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 18.5 mm
Kapazität 2.2 µF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 450 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 530 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes