B32672P5155K289 | TDK (EPCOS)
MKP film capacitor, 1.5 µF, ±10 %, 520 V (DC), PP, 15 mm, B32672P5155K289
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32672P5155K289, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very compact design
- High frequency AC operation capability
- Excellent self-healing property
- Very high ripple and peak current
- High voltage capability
- Very small dimensions
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 18.5 mm | |
Capacity | 1.5 µF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 520 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Ammopack mit 530 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |