B32672P6334J003 | TDK (EPCOS)
MKP film capacitor, 330 nF, ±10 %, 520 V (DC), PP, 15 mm, B32672P6334J003
Order No.: 53D5049
EAN: 4099879860729
MPN:
B32672P6334J003
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B32672P6334J003, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very compact design
- High frequency AC operation capability
- Excellent self-healing property
- Very high ripple and peak current
- High voltage capability
- Very small dimensions
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 nF | |
| Rated voltage (DC) | 520 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 9 mm | |
| Height | 17.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |