B32672Z4104K000 | TDK (EPCOS)
MKP film capacitor, 100 nF, ±10 %, 450 V (DC), PP, 15 mm, B32672Z4104K000
Unit Price (€ / pc.)
0.3808 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.2761 €
250 pcs.
0.2202 €
1000 pcs.
0.1904 €
2000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.
For reactive power compensation, self-sealing, high pulse strength
Rated voltage 450 VDC/220 VAC, 15 mm grid, type B32672.
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 10.5 mm | |
Kapazität | 100 nF | |
Länge | 18 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 220 V | |
Nennspannung (DC) | 450 V | |
Rastermaß | 15 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |