B32672Z5224J000 | TDK (EPCOS)

MKP film capacitor, 220 nF, ±5 %, 520 V (DC), PP, 15 mm, B32672Z5224J000

Order No.: 46D0572
EAN: 4099879854209
MPN:
B32672Z5224J000
B32672Z5224J
B32672Z5224J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2820 €

Film capacitor, B32672Z5224J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 12.5 mm
Kapazität 220 nF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 277 V
Nennspannung (DC) 520 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes