B32672Z6124J189 | TDK (EPCOS)

MKP film capacitor, 0.12 µF, ±5 %, 630 V (DC), PP, 15 mm, B32672Z6124J189

Order No.: 17D0313
EAN: 4099879813435
MPN:
B32672Z6124J189
B32672Z6124J189
Series: MKP, B3267.Z
B32672Z6124J189 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,141.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4400 pcs.
0.2594 €

Film capacitor, B32672Z6124J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Height 11 mm
Capacity 0.12 µF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 310 V
Rated voltage (DC) 630 V
Grid 15 mm
Tolerance ±5 %
Logistics
Customs tariff number 85321000
Original Packaging Rolle mit 1.100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes