B32673P4225J000 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±5 %, 450 V (DC), PP, 22.5 mm, B32673P4225J000

Order No.: 53D5056
EAN: 4099879860798
MPN:
B32673P4225J000
Series: MKP, B3267.P
B32673P4225J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,184.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2040 pcs.
1.071 €

Film capacitor, B32673P4225J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Höhe 16.5 mm
Kapazität 2.2 µF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 450 V
Rastermaß 22.5 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 510 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes