B32673P6564K003 | TDK (EPCOS)

MKP film capacitor, 560 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32673P6564K003

Order No.: 46D0581
EAN: 4099879854230
MPN:
B32673P6564K003
B32673P6564K3
B32673P6564K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,576.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2880 pcs.
0.5474 €

Film capacitor, B32673P6564K003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 15 mm
Kapazität 560 nF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 200 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 720 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes