B32673Z4684K289 | TDK (EPCOS)

MKP film capacitor, 680 nF, ±10 %, 450 V (DC), PP, 22.5 mm, B32673Z4684K289

Order No.: 17D0320
EAN: 4099879813503
MPN:
B32673Z4684K289
B32673Z4684K289
Series: MKP, B3267.Z
B32673Z4684K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,408.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2320 pcs.
0.6069 €

Film capacitor, B32673Z4684K289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Height 16 mm
Capacity 680 nF
Length 26.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 220 V
Rated voltage (DC) 450 V
Grid 22.5 mm
Tolerance ±10 %
Logistics
Customs tariff number 85321000
Original Packaging Ammopack mit 580 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes