B32673Z5105K000 | TDK (EPCOS)

MKP film capacitor, 1 µF, ±10 %, 520 V (DC), PP, 22.5 mm, B32673Z5105K000

Order No.: 37D1854
EAN: 4099879815620
MPN:
B32673Z5105K000
B32673Z5105K
Series: MKP, B3267.Z
B32673Z5105K000 TDK (EPCOS) Film Capacitors Image 1
B32673Z5105K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,670.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
0.7735 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.

For reactive power compensation, self-sealing, high pulse strength

Rated voltage 520 VDC/277 VAC, 22.5 mm grid, type B32673.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 10.5 mm
Dielektrikum PP
Höhe 16.5 mm
Kapazität 1 µF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 277 V
Nennspannung (DC) 520 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 540 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes