B32673Z6125K000 | TDK (EPCOS)

MKP film capacitor, 1.2 µF, ±10 %, 630 V (DC), PP, 22.5 mm, B32673Z6125K000

Order No.: 17D0321
EAN: 4099879813510
MPN:
B32673Z6125K000
B32673Z6125K
Series: MKP, B3267.Z
B32673Z6125K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
1,777.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.9877 €

Film capacitor, B32673Z6125K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 12 mm
Dielektrikum PP
Höhe 22 mm
Kapazität 1.2 µF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 450 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes