B32674D4475J000 | TDK (EPCOS)

MKP film capacitor, 4.7 µF, ±5 %, 450 V (DC), PP, 27.5 mm, B32674D4475J000

Order No.: 45D4901
EAN: 4099879847812
MPN:
B32674D4475J000
B32674D4475J
Series: MKP, B3267..
B32674D4475J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.2491 €

Film capacitor, B32674D4475J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 18 mm
Dielektrikum PP
Höhe 27.5 mm
Kapazität 4.7 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rastermaß 27.5 mm
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes