B32674D4475K000 | TDK (EPCOS)

MKP film capacitor, 4.7 µF, ±10 %, 450 V (DC), PP, 27.5 mm, B32674D4475K000

Order No.: 37D1012
EAN: 4099879814777
MPN:
B32674D4475K000
B32674D4475K
Series: MKP, B3267..
B32674D4475K000 TDK (EPCOS) Film Capacitors Image 1
B32674D4475K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,704.08 € *
Price list
Quantity
Price per unit*
800 pcs.
2.1301 €
4000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 450 VDC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 18 mm
Dielektrikum PP
Höhe 27.5 mm
Kapazität 4.7 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes